0891020H vs 0891020.H feature comparison

0891020H Littelfuse Inc

Buy Now Datasheet

0891020.H Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Package Description ROHS COMPLIANT
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Body Breadth 3.8 mm 3.8 mm
Body Height 8.4 mm 7.6 mm
Body Length or Diameter 10.9 mm 10.9 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e4
Joule Integral-Nom 420 J 420 J
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Packing Method BULK BULK
Rated Breaking Capacity 1000 A 1000 A
Rated Current 20 A 20 A
Rated Voltage(DC) 58 V 58 V
Surface Mount NO NO
Terminal Finish SILVER
Terminal Shape TAB/BLADE TAB/BLADE
Base Number Matches 1 1
Rohs Code Yes
Samacsys Manufacturer LITTELFUSE
Fuse Size MINI
Reference Standard ISO
Trip Time or Delay 0.03 s

Compare 0891020H with alternatives

Compare 0891020.H with alternatives