089-2-100-0-T-XS0-1000 vs ZW-50-14-F-D-1000-430 feature comparison

089-2-100-0-T-XS0-1000 MPE-Garry GmbH

Buy Now Datasheet

ZW-50-14-F-D-1000-430 Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MPE GARRY GMBH SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.197 inch 0.2 inch
Body Length 5 inch 5 inch
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating TIN NOT SPECIFIED
Contact Finish Termination Tin (Sn) NOT APPLICABLE
Contact Gender MALE MALE
Contact Material COPPER ALLOY NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 707VAC V
Filter Feature NO NO
Insulator Material POLYETHYLENE GLASS FILLED POLYESTER
JESD-609 Code e3
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 2.54 mm
Rated Current (Signal) 3 A 3 A
Reference Standard UL UL
Terminal Length 0.13 inch 0.43 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 100 100
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Additional Feature POLARIZED
Body Depth 1 inch
DIN Conformance NO
IEC Conformance NO
Insulator Color BLACK
MIL Conformance NO
Plating Thickness 3u inch

Compare 089-2-100-0-T-XS0-1000 with alternatives

Compare ZW-50-14-F-D-1000-430 with alternatives