0876312003
vs
51706-11300800C0LF
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MOLEX LLC
|
FCI
|
Package Description |
HALOGEN FREE AND ROHS COMPLIANT
|
LEAD FREE
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Additional Feature |
POLARIZED, SHROUDED
|
TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
GOLD (30) OVER NICKEL (50)
|
Contact Finish Termination |
MATTE TIN OVER NICKEL
|
TIN OVER NICKEL
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
COPPER ALLOY
|
COPPER ALLOY
|
DIN Conformance |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
JESD-609 Code |
e3
|
e3
|
MIL Conformance |
NO
|
NO
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
|
Mixed Contacts |
YES
|
YES
|
Mounting Style |
RIGHT ANGLE
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
4
|
4
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Termination Type |
SOLDER
|
PRESS FIT
|
Total Number of Contacts |
45
|
45
|
Base Number Matches |
1
|
2
|
UL Flammability Code |
|
94V-0
|
|
|
|
Compare 0876312003 with alternatives
Compare 51706-11300800C0LF with alternatives