0875004.MXEP vs 202004G feature comparison

0875004.MXEP Littelfuse Inc

Buy Now Datasheet

202004G Littelfuse Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Samacsys Manufacturer LITTELFUSE
Blow Characteristic TIME LAG FAST
Body Height 10 mm 4.19 mm
Body Length or Diameter 3.6 mm 9.45 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom 42 J 3 J
Mounting Feature THROUGH HOLE SURFACE MOUNT
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method BULK TAPE AND REEL
Rated Breaking Capacity 50 A 50 A
Rated Current 4 A 4 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CSA; UL CSA; UL
Surface Mount NO YES
Terminal Shape PIN WIRE GULL WING
Trip Time or Delay 14400 s
Base Number Matches 1 1
Body Breadth 6.35 mm
JESD-609 Code e0
Terminal Finish TIN/LEAD (SN/PB)

Compare 0875004.MXEP with alternatives

Compare 202004G with alternatives