0874370373 vs 87437-0363 feature comparison

0874370373 Molex

Buy Now Datasheet

87437-0363 Molex

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MOLEX LLC MOLEX LLC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer Molex Molex
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Material NOT SPECIFIED NOT SPECIFIED
Base Number Matches 1 1
Body Breadth 0.175 inch
Body Depth 0.226 inch
Body Length 0.228 inch
Body/Shell Style PLUG
Contact Finish Termination TIN OVER NICKEL
Contact Gender MALE
Contact Pattern RECTANGULAR
Contact Resistance 40 mΩ
Contact Style SQ PIN-SKT
DIN Conformance NO
Dielectric Withstanding Voltage 700VAC V
Durability 10 Cycles
Filter Feature NO
IEC Conformance NO
Insulation Resistance 1000000000 Ω
Insulator Color BLACK
Insulator Material GLASS FILLED POLYAMIDE
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.059 inch
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 1
Number of Rows Loaded 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Plating Thickness 100u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 2.5 A
Reference Standard UL
Terminal Pitch 1.5 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 3
UL Flammability Code 94V-0

Compare 0874370373 with alternatives

Compare 87437-0363 with alternatives