0874270442
vs
87427-0413
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MOLEX LLC
|
MOLEX LLC
|
Package Description |
ROHS COMPLIANT
|
LEAD FREE
|
Reach Compliance Code |
compliant
|
unknown
|
Samacsys Manufacturer |
Molex
|
Molex
|
Additional Feature |
POLARIZED
|
MINI-FIT JR
|
Connector Type |
RECTANGULAR POWER CONNECTOR
|
RECTANGULAR POWER CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
NOT SPECIFIED
|
Contact Finish Termination |
TIN
|
TIN
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
NOT SPECIFIED
|
NOT SPECIFIED
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Material |
POLYAMIDE
|
POLYAMIDE
|
JESD-609 Code |
e3
|
e3
|
MIL Conformance |
NO
|
NO
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
BOARD
|
BOARD AND PANEL
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
4
|
4
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.30
|
Board Mounting Option |
|
MOUNTING FLANGE
|
Body Breadth |
|
0.449 inch
|
Body Depth |
|
0.72 inch
|
Body Length |
|
0.772 inch
|
Body/Shell Style |
|
RECEPTACLE
|
Contact Pattern |
|
RECTANGULAR
|
Contact Resistance |
|
10 mΩ
|
Contact Style |
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage |
|
1500VAC V
|
Durability |
|
30 Cycles
|
Insertion Force-Max |
|
6.672 N
|
Insulation Resistance |
|
1000000000 Ω
|
Insulator Color |
|
BEIGE
|
Mating Contact Pitch |
|
0.165 inch
|
Mating Contact Row Spacing |
|
0.165 inch
|
Mounting Option 1 |
|
POLARIZED LCK
|
Mounting Option 2 |
|
LOCKING
|
Mounting Style |
|
RIGHT ANGLE
|
Number Of Connectors |
|
ONE
|
Number Of PCB Rows |
|
2
|
Number of Rows Loaded |
|
2
|
Operating Temperature-Max |
|
105 °C
|
Operating Temperature-Min |
|
-40 °C
|
PCB Contact Pattern |
|
RECTANGULAR
|
PCB Contact Row Spacing |
|
5.5118 mm
|
Polarization Key |
|
POLARIZED HOUSING
|
Rated Current (Signal) |
|
9 A
|
Reference Standard |
|
CSA,UL,VDE
|
Terminal Length |
|
0.13 inch
|
Terminal Pitch |
|
4.191 mm
|
Withdrawl Force-Min |
|
3.0024 N
|
|
|
|
Compare 0874270442 with alternatives
Compare 87427-0413 with alternatives