0874001.MRET1P
vs
TR/SFT1
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
LITTELFUSE INC
|
COOPER INDUSTRIES
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Blow Characteristic |
FAST
|
FAST
|
Body Height |
10 mm
|
3.05 mm
|
Body Length or Diameter |
3.6 mm
|
7.47 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
JESD-609 Code |
e3
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Packing Method |
TAPE AND REEL
|
TAPE AND REEL
|
Rated Breaking Capacity |
50 A
|
50 A
|
Rated Current |
1 A
|
1 A
|
Reference Standard |
UL
|
CSA; UL
|
Terminal Finish |
TIN
|
|
Terminal Shape |
PIN WIRE
|
|
Trip Time or Delay |
14400 s
|
14400 s
|
Base Number Matches |
1
|
5
|
Rohs Code |
|
No
|
Body Breadth |
|
4.32 mm
|
Joule Integral-Nom |
|
|
|
|
|
Compare 0874001.MRET1P with alternatives
Compare TR/SFT1 with alternatives