086224007001883+ vs 006224007001800 feature comparison

086224007001883+ KYOCERA Crystal Device Corporation

Buy Now Datasheet

006224007001800 KYOCERA Connector Products Division

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer KYOCERA CRYSTAL DEVICE CORP KYOCERA CONNECTOR PRODUCTS CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Body Breadth 0.114 inch 0.114 inch
Body Depth 0.339 inch 0.339 inch
Body Length 0.559 inch 0.554 inch
Connector Type FFC/FPC CONNECTOR FFC/FPC CONNECTOR
Contact Finish Mating TIN OVER COPPER AU
Contact Finish Termination Tin (Sn) - Copper (Cu)
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 30 mΩ
Contact Style BELLOWED TYPE BELLOWED TYPE
DIN Conformance NO NO
Dielectric Withstanding Voltage 500VAC V 500VAC V
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max ZIF N
Insulation Resistance 1000000000 Ω
Insulator Color BROWN BROWN
Insulator Material PLASTIC GLASS FILLED POLYPHENYLENE SULFIDE
MIL Conformance NO NO
Mating Contact Pitch 0.039 inch 0.020 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -20 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 1 A 1 A
Terminal Pitch 1 mm 1 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 7 7
Withdrawl Force-Min ZIF N
Base Number Matches 2 4
Additional Feature NONE
Reference Standard UL
UL Flammability Code 94V-0

Compare 086224007001883+ with alternatives

Compare 006224007001800 with alternatives