086224007001800+ vs 006224007001800 feature comparison

086224007001800+ KYOCERA Crystal Device Corporation

Buy Now Datasheet

006224007001800 KYOCERA Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer KYOCERA CRYSTAL DEVICE CORP KYOCERA CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Body Breadth 0.114 inch 0.114 inch
Body Depth 0.339 inch 0.26 inch
Body Length 0.559 inch 0.559 inch
Connector Type FFC/FPC CONNECTOR FFC/FPC CONNECTOR
Contact Finish Mating TIN OVER COPPER TIN LEAD
Contact Finish Termination Tin (Sn) - Copper (Cu) TIN LEAD
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Pattern RECTANGULAR
Contact Resistance 30 mΩ
Contact Style BELLOWED TYPE
DIN Conformance NO NO
Dielectric Withstanding Voltage 500VAC V
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max ZIF N
Insulation Resistance 1000000000 Ω
Insulator Color BROWN
Insulator Material PLASTIC
MIL Conformance NO NO
Mating Contact Pitch 0.039 inch 0.039 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1
Number of Rows Loaded 1 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 1 A
Terminal Pitch 1 mm 1 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 7 7
Withdrawl Force-Min ZIF N
Base Number Matches 1 2
Rohs Code No
JESD-609 Code e0

Compare 086224007001800+ with alternatives

Compare 006224007001800 with alternatives