086212023340800+ vs 086262023340800 feature comparison

086212023340800+ Kyocera AVX Components

Buy Now Datasheet

086262023340800 KYOCERA Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Active
Ihs Manufacturer AVX CORP KYOCERA CORP
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Body Breadth 0.079 inch 0.079 inch
Body Depth 0.169 inch 0.169 inch
Body Length 0.701 inch 0.701 inch
Connector Type FFC/FPC CONNECTOR FFC/FPC CONNECTOR
Contact Finish Mating TIN COPPER TIN LEAD
Contact Finish Termination TIN COPPER TIN LEAD
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e2 e0
MIL Conformance NO NO
Mating Contact Pitch 0.020 inch 0.020 inch
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 0.5 mm 0.5 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 23 23
Base Number Matches 3 3

Compare 086212023340800+ with alternatives

Compare 086262023340800 with alternatives