086212009340800+
vs
086212009340800
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
AVX CORP
KYOCERA CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Body Breadth
0.079 inch
0.079 inch
Body Depth
0.169 inch
0.169 inch
Body Length
0.425 inch
0.425 inch
Connector Type
FFC/FPC CONNECTOR
FFC/FPC CONNECTOR
Contact Finish Mating
TIN COPPER
TIN LEAD
Contact Finish Termination
TIN COPPER
TIN LEAD
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
NOT SPECIFIED
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e2
e0
MIL Conformance
NO
NO
Mating Contact Pitch
0.020 inch
0.020 inch
Mixed Contacts
NO
NO
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Option
GENERAL PURPOSE
GENERAL PURPOSE
Terminal Pitch
0.5 mm
0.5 mm
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
9
9
Base Number Matches
2
3
Compare 086212009340800+ with alternatives
Compare 086212009340800 with alternatives