084289-000 vs 34896 feature comparison

084289-000 TE Connectivity

Buy Now Datasheet

34896 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Factory Lead Time 7 Weeks, 3 Days 11 Weeks, 6 Days
Samacsys Manufacturer TE Connectivity TE Connectivity
Number of Ways 1 1
Safety Approval UL UL
Terminal and Terminal Block Type RING TERMINAL RING TERMINAL
Wire Cross Section 2.5 mm2 2.62 mm2
Wire Gauge 14 AWG 14 AWG
Base Number Matches 1 1
Package Description ROHS COMPLIANT

Compare 084289-000 with alternatives

Compare 34896 with alternatives