080USP338MA50 vs LKG1K332MHSBAK feature comparison

080USP338MA50 Rubycon Corporation

Buy Now Datasheet

LKG1K332MHSBAK Nichicon Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RUBYCON CORP NICHICON CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 3300 µF 3300 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 1.54142 mA 1.54143 mA
Manufacturer Series USP KG
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 80 V 80 V
Ripple Current 3250 mA 3150 mA
Surface Mount NO NO
Tan Delta 0.25 0.25
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1
Rohs Code No
HTS Code 8532.22.00
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare 080USP338MA50 with alternatives

Compare LKG1K332MHSBAK with alternatives