0807SQ-14NJTB vs AS0713N7JTR feature comparison

0807SQ-14NJTB Coilcraft Inc

Buy Now Datasheet

AS0713N7JTR Kyocera AVX Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer COILCRAFT INC AVX CORP
Package Description 0807 0807
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 0807 0807
Construction Rectangular Square
Core Material Air AIR
DC Resistance 0.008 Ω 0.008 Ω
Inductance-Nom (L) 0.0137 µH 0.0137 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e1
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 1.524 mm 1.524 mm
Package Length 1.93 mm 1.93 mm
Package Style SMT SMT
Package Width 1.829 mm 1.829 mm
Packing Method TR TR, 7 Inch
Rated Current-Max 2.7 A 2.7 A
Self Resonance Frequency 4300 MHz 4300 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Finish Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5)
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WIRE WRAPAROUND
Test Frequency 400 MHz 400 MHz
Tolerance 5% 5%
Base Number Matches 1 1
Factory Lead Time 16 Weeks
Quality Factor-Min (at L-nom) 100

Compare 0807SQ-14NJTB with alternatives

Compare AS0713N7JTR with alternatives