0806SQ-16NGLC
vs
AS0615N7GTR
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
COILCRAFT INC
|
AVX CORP
|
Package Description |
0907
|
0907
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Samacsys Manufacturer |
COILCRAFT
|
|
Case/Size Code |
0907
|
0907
|
Construction |
Rectangular
|
Square
|
Core Material |
Air
|
AIR
|
DC Resistance |
0.009 Ω
|
0.009 Ω
|
Inductance-Nom (L) |
0.0157 µH
|
0.0157 µH
|
Inductor Application |
RF INDUCTOR
|
RF INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code |
e2
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Height |
1.397 mm
|
1.397 mm
|
Package Length |
2.286 mm
|
2.286 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
1.829 mm
|
1.829 mm
|
Packing Method |
TR, Embossed Plastic, 7 Inch
|
TR, 7 Inch
|
Rated Current-Max |
2.9 A
|
2.9 A
|
Self Resonance Frequency |
4400 MHz
|
4400 MHz
|
Shape/Size Description |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Shielded |
NO
|
NO
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Tin/Silver (Sn/Ag)
|
|
Terminal Placement |
DUAL ENDED
|
DUAL ENDED
|
Terminal Shape |
WIRE
|
WRAPAROUND
|
Test Frequency |
400 MHz
|
400 MHz
|
Tolerance |
2%
|
2%
|
Base Number Matches |
1
|
1
|
Quality Factor-Min (at L-nom) |
|
90
|
|
|
|
Compare 0806SQ-16NGLC with alternatives
Compare AS0615N7GTR with alternatives