0805Y224KJCV
vs
SR0805X7R224KGP2#M123B
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
SRT MICROCERAMIQUE
PRESIDIO COMPONENTS INC
Package Description
, 0805
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.22 µF
0.22 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
1.4 mm
1.4 mm
JESD-609 Code
e3
Length
2 mm
2.03 mm
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
Bulk
TR, Plastic, 7 Inch
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
16 V
16 V
Series
MLCC(X7R)
Size Code
0805
0805
Temperature Characteristics Code
X7R
X7R
Temperature Coefficient
15% ppm/°C
15% ppm/°C
Terminal Finish
Tin (Sn)
Width
1.25 mm
1.27 mm
Base Number Matches
1
1
HTS Code
8532.23.00.20
Mounting Feature
SURFACE MOUNT
Multilayer
No
Surface Mount
YES
Terminal Shape
WRAPAROUND
Compare 0805Y224KJCV with alternatives
Compare SR0805X7R224KGP2#M123B with alternatives