0805Y150P600DQT vs 0805J150P600DQB feature comparison

0805Y150P600DQT Syfer Technology

Buy Now Datasheet

0805J150P600DQB Knowles Capacitors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SYFER TECHNOLOGY LTD KNOWLES PRECISION DEVICES
Reach Compliance Code compliant compliant
Base Number Matches 2 1
Package Description , 0805
ECCN Code EAR99
Capacitance 6e-7 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 1.3 mm
Length 2 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 83.3333%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method Bulk
Positive Tolerance 83.3333%
Rated (DC) Voltage (URdc) 150 V
Size Code 0805
Surface Mount YES
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Shape WRAPAROUND
Width 1.25 mm

Compare 0805J150P600DQB with alternatives