0805Y0500242JEB vs 0805F0500242JXR feature comparison

0805Y0500242JEB Knowles Capacitors

Buy Now

0805F0500242JXR Knowles Capacitors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KNOWLES PRECISION DEVICES KNOWLES PRECISION DEVICES
Package Description , 0805 , 0805
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.0024 µF 0.0024 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.3 mm 1.3 mm
JESD-609 Code e3
Length 2 mm 2 mm
Multilayer Yes Yes
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Bulk TR
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 50 V 50 V
Reference Standard AEC-Q200
Size Code 0805 0805
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Width 1.25 mm 1.25 mm
Base Number Matches 1 1
Mounting Feature SURFACE MOUNT
Surface Mount YES
Terminal Shape WRAPAROUND

Compare 0805Y0500242JEB with alternatives

Compare 0805F0500242JXR with alternatives