0805Y0500120FCR vs 500R15N120FV6E feature comparison

0805Y0500120FCR Syfer Technology

Buy Now Datasheet

500R15N120FV6E Johanson Dielectrics Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SYFER TECHNOLOGY LTD JOHANSON DIELECTRICS INC
Package Description , 0805 , 0805
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Capacitance 0.000012 µF 0.000012 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.3 mm 1.27 mm
JESD-609 Code e3 e3
Length 2 mm 2.29 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 1% 1%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 13 Inch TR, EMBOSSED, 7 INCH
Positive Tolerance 1% 1%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 0805 0805
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 1.25 mm 1.52 mm
Base Number Matches 2 1
Package Shape RECTANGULAR PACKAGE

Compare 0805Y0500120FCR with alternatives

Compare 500R15N120FV6E with alternatives