0805X7R562KC4SB vs CMC-200/562KX0805WFF feature comparison

0805X7R562KC4SB American Technical Ceramics Corp

Buy Now Datasheet

CMC-200/562KX0805WFF Tecate Group

Buy Now Datasheet
Yes Yes
Obsolete Active
AMERICAN TECHNICAL CERAMICS CORP TECATE GROUP
, 0805 , 0805
compliant compliant
EAR99 EAR99
0.0056 µF 0.0056 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
1.5 mm 1.45 mm
e4 e3
2 mm 2.01 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
Strip Pack WAFFLE PACK
10% 10%
200 V 200 V
0805 0805
YES YES
X7R X7R
15% ppm/°C 15% ppm/°C
Palladium/Silver (Pd/Ag) Tin (Sn)
WRAPAROUND WRAPAROUND
1.25 mm 1.25 mm
1 1
8532.24.00.20
0.025

Compare 0805X7R562KC4SB with alternatives

Compare CMC-200/562KX0805WFF with alternatives