0805X7R331KE4SB vs CMC-200/331KX0805WFF feature comparison

0805X7R331KE4SB American Technical Ceramics Corp

Buy Now Datasheet

CMC-200/331KX0805WFF Tecate Group

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer AMERICAN TECHNICAL CERAMICS CORP TECATE GROUP
Package Description , 0805 , 0805
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.00033 µF 0.00033 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.5 mm 1.45 mm
Length 2 mm 2.01 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Strip Pack WAFFLE PACK
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 200 V 200 V
Size Code 0805 0805
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Width 1.25 mm 1.25 mm
Base Number Matches 1 1
HTS Code 8532.24.00.20
JESD-609 Code e3
Tan Delta 0.025
Terminal Finish Tin (Sn)

Compare 0805X7R331KE4SB with alternatives

Compare CMC-200/331KX0805WFF with alternatives