0805X225K160CT vs 0805X225K160NB feature comparison

0805X225K160CT Kamaya Inc

Buy Now Datasheet

0805X225K160NB Hitano Enterprise Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Part Package Code 0805
Reach Compliance Code unknown compliant
Base Number Matches 3 2
Ihs Manufacturer HITANO ENTERPRISE CORP
Package Description , 0805
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 2.2 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 1.25 mm
JESD-609 Code e3
Length 2 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method BULK
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 16 V
Size Code 0805
Surface Mount YES
Temperature Characteristics Code X5R
Temperature Coefficient 15% ppm/°C
Terminal Finish TIN OVER NICKEL
Terminal Shape WRAPAROUND
Width 1.25 mm

Compare 0805X225K160NB with alternatives