0805X104K500SW vs VJ0805Y104KXAPW1BC feature comparison

0805X104K500SW Capax Technologies Inc

Buy Now Datasheet

VJ0805Y104KXAPW1BC Vishay Vitramon

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CAPAX TECHNOLOGIES INC
Package Description , 0805
Reach Compliance Code compliant unknown
ECCN Code EAR99
Capacitance 0.1 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 1.016 mm
JESD-609 Code e0
Length 2.032 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method Waffle Pack
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 50 V
Size Code 0805
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 1.27 mm
Base Number Matches 1 3
Pbfree Code Yes
Part Package Code 0805

Compare 0805X104K500SW with alternatives