0805WAF7152BD vs RMC1/10K7152FTP feature comparison

0805WAF7152BD Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

RMC1/10K7152FTP Kamaya Inc

Buy Now Datasheet
Obsolete Active
ROYAL ELECTRONIC FTY CO LTD KAMAYA ELECTRIC CO LTD
compliant compliant
EAR99
Chip Rectangular
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.55 mm
2 mm 2 mm
SMT SMT
1.25 mm 1.25 mm
0.1 W 0.125 W
71500 Ω 71500 Ω
FIXED RESISTOR FIXED RESISTOR
0805(1/10W,F TOL)
0805 0805
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
1% 1%
150 V 150 V
1 1
Yes
Yes
CHIP
e3
SURFACE MOUNT
TR, PAPER, 7 INCH
70 °C
YES
MATTE TIN OVER NICKEL
WRAPAROUND

Compare 0805WAF7152BD with alternatives

Compare RMC1/10K7152FTP with alternatives