0805WAF7152BD vs 0805WAF7152TCE feature comparison

0805WAF7152BD Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

0805WAF7152TCE Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Obsolete Active
ROYAL ELECTRONIC FTY CO LTD ROYAL ELECTRONIC FTY CO LTD
compliant compliant
EAR99 EAR99
Chip Chip
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.55 mm
2 mm 2 mm
SMT SMT
1.25 mm 1.25 mm
0.1 W 0.1 W
71500 Ω 71500 Ω
FIXED RESISTOR FIXED RESISTOR
0805(1/10W,F TOL)
0805 0805
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
1% 1%
150 V 150 V
1 1

Compare 0805WAF7152BD with alternatives

Compare 0805WAF7152TCE with alternatives