0805WAF4872B1E vs 0805WAF4872CAE feature comparison

0805WAF4872B1E Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

0805WAF4872CAE Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Obsolete Obsolete
ROYAL ELECTRONIC FTY CO LTD ROYAL ELECTRONIC FTY CO LTD
compliant compliant
EAR99 EAR99
Chip Chip
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.55 mm
2 mm 2 mm
SMT SMT
1.25 mm 1.25 mm
0.1 W 0.1 W
48700 Ω 48700 Ω
FIXED RESISTOR FIXED RESISTOR
0805(1/10W,F TOL) 0805(1/10W,F TOL)
0805 0805
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
1% 1%
150 V 150 V
1 1

Compare 0805WAF4872B1E with alternatives

Compare 0805WAF4872CAE with alternatives