0805WAF4753BCE vs 0805WAF4753BA feature comparison

0805WAF4753BCE Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

0805WAF4753BA Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROYAL ELECTRONIC FTY CO LTD ROYAL ELECTRONIC FTY CO LTD
Reach Compliance Code compliant compliant
Construction Chip Chip
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 2 mm 2 mm
Package Style SMT SMT
Package Width 1.25 mm 1.25 mm
Rated Power Dissipation (P) 0.1 W 0.1 W
Resistance 475000 Ω 475000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series 0805(1/10W,F TOL) 0805(1/10W,F TOL)
Size Code 0805 0805
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Tolerance 1% 1%
Working Voltage 150 V 150 V
Base Number Matches 1 1
ECCN Code EAR99

Compare 0805WAF4753BCE with alternatives

Compare 0805WAF4753BA with alternatives