0805WAF3240B1E vs 0805S8F3240B2E feature comparison

0805WAF3240B1E Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

0805S8F3240B2E Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Obsolete Obsolete
ROYAL ELECTRONIC FTY CO LTD ROYAL ELECTRONIC FTY CO LTD
compliant compliant
EAR99
Chip Chip
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.55 mm
2 mm 2 mm
SMT SMT
1.25 mm 1.25 mm
0.1 W 0.125 W
324 Ω 324 Ω
FIXED RESISTOR FIXED RESISTOR
0805(1/10W,F TOL) 0805(1/8WS,F TOL)
0805 0805
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
1% 1%
150 V 150 V
1 1

Compare 0805WAF3240B1E with alternatives

Compare 0805S8F3240B2E with alternatives