0805WAF3012CC Royal Electronic Factory (Thailand) Co LtdBuy Now Datasheet |
0805WAF3012BD Royal Electronic Factory (Thailand) Co LtdBuy Now Datasheet |
Part Life Cycle Code | Obsolete | Obsolete |
---|---|---|
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | ROYAL ELECTRONIC FTY CO LTD |
Reach Compliance Code | compliant | compliant |
ECCN Code | EAR99 | EAR99 |
Construction | Chip | Chip |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 155 °C | 155 °C |
Operating Temperature-Min | -55 °C | -55 °C |
Package Height | 0.55 mm | 0.55 mm |
Package Length | 2 mm | 2 mm |
Package Style | SMT | SMT |
Package Width | 1.25 mm | 1.25 mm |
Rated Power Dissipation (P) | 0.1 W | 0.1 W |
Resistance | 30100 Ω | 30100 Ω |
Resistor Type | FIXED RESISTOR | FIXED RESISTOR |
Series | 0805(1/10W,F TOL) | 0805(1/10W,F TOL) |
Size Code | 0805 | 0805 |
Technology | METAL GLAZE/THICK FILM | METAL GLAZE/THICK FILM |
Temperature Coefficient | 100 ppm/°C | 100 ppm/°C |
Tolerance | 1% | 1% |
Working Voltage | 150 V | 150 V |
Base Number Matches | 1 | 1 |