0805WAF2002TB vs HQ05WAF2002TEE feature comparison

0805WAF2002TB Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

HQ05WAF2002TEE Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Obsolete Active
ROYAL ELECTRONIC FTY CO LTD ROYAL ELECTRONIC FTY CO LTD
compliant compliant
EAR99 EAR99
Chip Rectangular
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.55 mm
2 mm 2 mm
SMT SMT
1.25 mm 1.25 mm
0.1 W 0.1 W
20000 Ω 20000 Ω
FIXED RESISTOR FIXED RESISTOR
0805(1/10W,F TOL)
0805 0805
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
1% 1%
150 V 150 V
1 1
Yes
8533.21.00.30
e3
SURFACE MOUNT
TR
125 °C
AEC-Q200
YES
Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND

Compare 0805WAF2002TB with alternatives

Compare HQ05WAF2002TEE with alternatives