0805WAF2001TA vs RCS2012F2001AS feature comparison

0805WAF2001TA Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

RCS2012F2001AS Samsung Electro-Mechanics

Buy Now Datasheet
Obsolete Active
ROYAL ELECTRONIC FTY CO LTD SAMSUNG ELECTRO-MECHANICS
compliant compliant
EAR99 EAR99
Chip Rectangular
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.55 mm
2 mm 2 mm
SMT SMT
1.25 mm 1.25 mm
0.1 W 0.125 W
2000 Ω 2000 Ω
FIXED RESISTOR FIXED RESISTOR
0805(1/10W,F TOL)
0805 0805
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
1% 1%
150 V 150 V
1 1
Yes
8533.21.00.30
ANTI-SULFUR
e3
SURFACE MOUNT
TR, CARDBOARD PAPER, 13 INCH
70 °C
YES
TIN OVER NICKEL
WRAPAROUND

Compare 0805WAF2001TA with alternatives

Compare RCS2012F2001AS with alternatives