0805WAF2001CBE vs ERJ6ENF2001V feature comparison

0805WAF2001CBE Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

ERJ6ENF2001V Panasonic Electronic Components

Buy Now Datasheet
Obsolete Active
ROYAL ELECTRONIC FTY CO LTD PANASONIC CORP
compliant compliant
EAR99 EAR99
Chip Rectangular
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.6 mm
2 mm 2 mm
SMT SMT
1.25 mm 1.25 mm
0.1 W 0.125 W
2000 Ω 2000 Ω
FIXED RESISTOR FIXED RESISTOR
0805(1/10W,F TOL)
0805 0805
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
1% 1%
150 V 150 V
1 1
Yes
Yes
CHIP
8533.21.00.30
Panasonic
IEC60115-8, PRECISION
e3
SURFACE MOUNT
RECTANGULAR PACKAGE
TR, PUNCHED, 7 INCH
70 °C
AEC-Q200
YES
MATTE TIN OVER NICKEL
WRAPAROUND

Compare 0805WAF2001CBE with alternatives

Compare ERJ6ENF2001V with alternatives