0805WAF2001B4 vs 0805WAF2001C5E feature comparison

0805WAF2001B4 Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

0805WAF2001C5E Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROYAL ELECTRONIC FTY CO LTD ROYAL ELECTRONIC FTY CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 2 mm 2 mm
Package Style SMT SMT
Package Width 1.25 mm 1.25 mm
Rated Power Dissipation (P) 0.1 W 0.1 W
Resistance 2000 Ω 2000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series 0805(1/10W,F TOL) 0805(1/10W,F TOL)
Size Code 0805 0805
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Tolerance 1% 1%
Working Voltage 150 V 150 V
Base Number Matches 1 1

Compare 0805WAF2001B4 with alternatives

Compare 0805WAF2001C5E with alternatives