0805WAF1622C3E vs 0805S8F1622C5E feature comparison

0805WAF1622C3E Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

0805S8F1622C5E Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Obsolete Obsolete
ROYAL ELECTRONIC FTY CO LTD ROYAL ELECTRONIC FTY CO LTD
compliant compliant
EAR99 EAR99
Chip Chip
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.55 mm
2 mm 2 mm
SMT SMT
1.25 mm 1.25 mm
0.1 W 0.125 W
16200 Ω 16200 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
1% 1%
150 V 150 V
1 1
Yes
e3
Tin (Sn) - with Nickel (Ni) barrier

Compare 0805WAF1622C3E with alternatives

Compare 0805S8F1622C5E with alternatives