0805V302M101PT
vs
0805V302M101PT-H
feature comparison
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Active
|
Ihs Manufacturer |
|
CAPAX TECHNOLOGIES INC
|
Package Description |
|
, 0804
|
Reach Compliance Code |
|
compliant
|
ECCN Code |
|
EAR99
|
Capacitance |
|
0.003 µF
|
Capacitor Type |
|
CERAMIC CAPACITOR
|
Dielectric Material |
|
CERAMIC
|
Height |
|
1.02 mm
|
JESD-609 Code |
|
e4
|
Length |
|
2.03 mm
|
Negative Tolerance |
|
20%
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Style |
|
SMT
|
Packing Method |
|
TR, 7 Inch
|
Positive Tolerance |
|
20%
|
Rated (DC) Voltage (URdc) |
|
100 V
|
Size Code |
|
0804
|
Temperature Characteristics Code |
|
N4700
|
Temperature Coefficient |
|
-4700ppm/Cel ppm/°C
|
Terminal Finish |
|
Palladium/Silver (Pd/Ag)
|
Width |
|
1.02 mm
|
Base Number Matches |
|
1
|
|
|
|
Compare 0805V302M101PT-H with alternatives