0805V122B500SNT vs 0805V122B500PT-H feature comparison

0805V122B500SNT Capax Technologies Inc

Buy Now Datasheet

0805V122B500PT-H Capax Technologies Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CAPAX TECHNOLOGIES INC CAPAX TECHNOLOGIES INC
Package Description , 0804 , 0804
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.0012 µF 0.0012 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.02 mm 1.02 mm
JESD-609 Code e3 e4
Length 2.03 mm 2.03 mm
Negative Tolerance 0.0083% 0.0083%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 7 Inch TR, 7 Inch
Positive Tolerance 0.0083% 0.0083%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 0804 0804
Temperature Characteristics Code N4700 N4700
Temperature Coefficient -4700ppm/Cel ppm/°C -4700ppm/Cel ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Palladium/Silver (Pd/Ag)
Width 1.02 mm 1.02 mm
Base Number Matches 1 1

Compare 0805V122B500SNT with alternatives

Compare 0805V122B500PT-H with alternatives