0805S8J0825T5E vs RCS2012J825AS feature comparison

0805S8J0825T5E Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

RCS2012J825AS Samsung Electro-Mechanics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ROYAL ELECTRONIC FTY CO LTD SAMSUNG ELECTRO-MECHANICS
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Construction Chip Rectangular
JESD-609 Code e3 e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 2 mm 2 mm
Package Style SMT SMT
Package Width 1.25 mm 1.25 mm
Rated Power Dissipation (P) 0.125 W 0.125 W
Resistance 8200000 Ω 8200000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0805
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient -200,200 ppm/°C 100 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Tolerance 5% 5%
Working Voltage 150 V 150 V
Base Number Matches 1 1
Package Description CHIP
Category CO2 Kg 4.54
Compliance Temperature Grade Military: -55C to +155C
EU RoHS Version RoHS 2 (2015/863/EU)
EU RoHS Exemptions 7(c)-I
Candidate List Date 2024-06-27
EFUP 10
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V4.20
Additional Feature ANTI-SULFUR
Mounting Feature SURFACE MOUNT
Packing Method TR, CARDBOARD PAPER, 13 INCH
Rated Temperature 70 °C
Surface Mount YES
Terminal Shape WRAPAROUND

Compare 0805S8J0825T5E with alternatives

Compare RCS2012J825AS with alternatives