0805S8F5493CBE vs 0805WAF5493TC feature comparison

0805S8F5493CBE Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

0805WAF5493TC Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ROYAL ELECTRONIC FTY CO LTD ROYAL ELECTRONIC FTY CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Category CO2 Kg 4.54 4.54
Compliance Temperature Grade Military: -55C to +155C Military: -55C to +155C
Candidate List Date 2022-06-10 2022-06-10
Construction Chip Chip
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 2 mm 2 mm
Package Style SMT SMT
Package Width 1.25 mm 1.25 mm
Rated Power Dissipation (P) 0.125 W 0.1 W
Resistance 549000 Ω 549000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series 0805(1/8WS,F TOL)
Size Code 0805 0805
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Tolerance 1% 1%
Working Voltage 150 V 150 V
Base Number Matches 1 1
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22

Compare 0805S8F5493CBE with alternatives

Compare 0805WAF5493TC with alternatives