0805S8F5362CCE vs RMC1/10K5362FB feature comparison

0805S8F5362CCE Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

RMC1/10K5362FB Kamaya Inc

Buy Now Datasheet
Yes Yes
Obsolete Active
ROYAL ELECTRONIC FTY CO LTD KAMAYA ELECTRIC CO LTD
compliant compliant
EAR99
Chip Rectangular
e3 e3
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.55 mm
2 mm 2 mm
SMT SMT
1.25 mm 1.25 mm
0.125 W 0.125 W
53600 Ω 53600 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
1% 1%
150 V 150 V
1 1
Yes
CHIP
SURFACE MOUNT
BULK
70 °C
YES
WRAPAROUND

Compare 0805S8F5362CCE with alternatives

Compare RMC1/10K5362FB with alternatives