0805S8F4872TCE vs 0805WAF4872CAE feature comparison

0805S8F4872TCE Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

0805WAF4872CAE Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Yes
Obsolete Obsolete
ROYAL ELECTRONIC FTY CO LTD ROYAL ELECTRONIC FTY CO LTD
compliant compliant
EAR99 EAR99
Chip Chip
e3
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.55 mm
2 mm 2 mm
SMT SMT
1.25 mm 1.25 mm
0.125 W 0.1 W
48700 Ω 48700 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Tin (Sn) - with Nickel (Ni) barrier
1% 1%
150 V 150 V
1 1
0805(1/10W,F TOL)

Compare 0805S8F4872TCE with alternatives

Compare 0805WAF4872CAE with alternatives