0805S8F4872C1E
vs
0805WAF4872BAE
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ROYAL ELECTRONIC FTY CO LTD
ROYAL ELECTRONIC FTY CO LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Chip
Chip
JESD-609 Code
e3
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.55 mm
0.55 mm
Package Length
2 mm
2 mm
Package Style
SMT
SMT
Package Width
1.25 mm
1.25 mm
Rated Power Dissipation (P)
0.125 W
0.1 W
Resistance
48700 Ω
48700 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Series
0805(1/8WS,F TOL)
0805(1/10W,F TOL)
Size Code
0805
0805
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
1%
1%
Working Voltage
150 V
150 V
Base Number Matches
1
1
Compare 0805S8F4872C1E with alternatives
Compare 0805WAF4872BAE with alternatives