0805S8F2151B5
vs
0805S8F2151T2E
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ROYAL ELECTRONIC FTY CO LTD
|
ROYAL ELECTRONIC FTY CO LTD
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Construction |
Chip
|
Chip
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
155 °C
|
155 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
0.55 mm
|
0.55 mm
|
Package Length |
2 mm
|
2 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
1.25 mm
|
1.25 mm
|
Rated Power Dissipation (P) |
0.125 W
|
0.125 W
|
Resistance |
2150 Ω
|
2150 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Series |
0805(1/8WS,F TOL)
|
|
Size Code |
0805
|
0805
|
Technology |
METAL GLAZE/THICK FILM
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient |
100 ppm/°C
|
100 ppm/°C
|
Tolerance |
1%
|
1%
|
Working Voltage |
150 V
|
150 V
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
JESD-609 Code |
|
e3
|
Terminal Finish |
|
Tin (Sn) - with Nickel (Ni) barrier
|
|
|
|
Compare 0805S8F2151B5 with alternatives
Compare 0805S8F2151T2E with alternatives