0805S8F1430TBE vs RCS2012F1430ES feature comparison

0805S8F1430TBE Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

RCS2012F1430ES Samsung Electro-Mechanics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ROYAL ELECTRONIC FTY CO LTD SAMSUNG ELECTRO-MECHANICS
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Rectangular
JESD-609 Code e3 e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 2 mm 2 mm
Package Style SMT SMT
Package Width 1.25 mm 1.25 mm
Rated Power Dissipation (P) 0.125 W 0.125 W
Resistance 143 Ω 143 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series 0805(1/8WS,F TOL)
Size Code 0805 0805
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier TIN OVER NICKEL
Tolerance 1% 1%
Working Voltage 150 V 150 V
Base Number Matches 1 1
HTS Code 8533.21.00.30
Additional Feature ANTI-SULFUR
Mounting Feature SURFACE MOUNT
Packing Method TR, CARDBOARD PAPER, 10 INCH
Rated Temperature 70 °C
Surface Mount YES
Terminal Shape WRAPAROUND

Compare 0805S8F1430TBE with alternatives

Compare RCS2012F1430ES with alternatives