0805S8F1183B4E vs RMGW20K1183FB feature comparison

0805S8F1183B4E Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

RMGW20K1183FB Kamaya Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ROYAL ELECTRONIC FTY CO LTD KAMAYA ELECTRIC CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip RECTANGULAR PACKAGE
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 2 mm 2 mm
Package Style SMT SMT
Package Width 1.25 mm 1.25 mm
Rated Power Dissipation (P) 0.125 W 0.125 W
Resistance 118000 Ω 118000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series 0805(1/8WS,F TOL)
Size Code 0805 0805
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Tolerance 1% 1%
Working Voltage 150 V 150 V
Base Number Matches 1 1
Rohs Code Yes
Package Description CHIP
HTS Code 8533.21.00.30
Additional Feature ANTI-SULFUR
Mounting Feature SURFACE MOUNT
Packing Method BULK
Rated Temperature 70 °C
Reference Standard AEC-Q200
Surface Mount YES
Terminal Shape WRAPAROUND

Compare 0805S8F1183B4E with alternatives

Compare RMGW20K1183FB with alternatives