0805S8F1000C5 vs 0805S8F1000B1 feature comparison

0805S8F1000C5 Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

0805S8F1000B1 Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Obsolete Obsolete
ROYAL ELECTRONIC FTY CO LTD ROYAL ELECTRONIC FTY CO LTD
compliant compliant
EAR99 EAR99
Chip Chip
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.55 mm
2 mm 2 mm
SMT SMT
1.25 mm 1.25 mm
0.125 W 0.125 W
100 Ω 100 Ω
FIXED RESISTOR FIXED RESISTOR
0805(1/8WS,F TOL) 0805(1/8WS,F TOL)
0805 0805
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
200 ppm/°C 200 ppm/°C
1% 1%
150 V 150 V
1 1

Compare 0805S8F1000C5 with alternatives

Compare 0805S8F1000B1 with alternatives