0805R-15NKG
vs
0402-15NKG
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
API DELEVAN
API DELEVAN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Core Material
CERAMIC
CERAMIC
DC Resistance
0.15 Ω
0.16 Ω
Inductance-Nom (L)
0.015 µH
0.015 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e4
e4
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Quality Factor-Min (at L-nom)
52
24
Rated Current-Max
0.6 A
0.56 A
Self Resonance Frequency
3400 MHz
3280 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Special Feature
Q MEASURED AT 500 MHZ
Surface Mount
YES
YES
Terminal Finish
Gold (Au)
Gold (Au)
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
WRAPAROUND
Test Frequency
250 MHz
250 MHz
Tolerance
10%
10%
Base Number Matches
1
1
Compare 0805R-15NKG with alternatives
Compare 0402-15NKG with alternatives