0805P561C500SNT-H
vs
0805P561C500ST-C
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CAPAX TECHNOLOGIES INC
CAPAX TECHNOLOGIES INC
Package Description
, 0804
, 0804
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.00056 µF
0.00056 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
1.02 mm
1.02 mm
JESD-609 Code
e3
e0
Length
2.03 mm
2.03 mm
Negative Tolerance
0.0446%
0.0446%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR, 7 Inch
TR, 7 Inch
Positive Tolerance
0.0446%
0.0446%
Rated (DC) Voltage (URdc)
50 V
50 V
Size Code
0804
0804
Temperature Characteristics Code
N1500
N1500
Temperature Coefficient
-1500ppm/Cel ppm/°C
-1500ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Width
1.02 mm
1.02 mm
Base Number Matches
1
1
Compare 0805P561C500SNT-H with alternatives
Compare 0805P561C500ST-C with alternatives