0805P561C500GT-H vs 0805P561C500PT- feature comparison

0805P561C500GT-H Capax Technologies Inc

Buy Now Datasheet

0805P561C500PT- Capax Technologies Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CAPAX TECHNOLOGIES INC CAPAX TECHNOLOGIES INC
Package Description , 0804 , 0804
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Category CO2 Kg 3.7 3.7
Compliance Temperature Grade Military: -55C to +125C Military: -55C to +125C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2022-06-10 2022-06-10
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.01 CMRT V6.01
Capacitance 0.00056 µF 0.00056 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.02 mm 1.02 mm
JESD-609 Code e4 e4
Length 2.03 mm 2.03 mm
Negative Tolerance 0.0446% 0.0446%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 7 Inch TR, 7 Inch
Positive Tolerance 0.0446% 0.0446%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 0804 0804
Temperature Characteristics Code N1500 N1500
Temperature Coefficient -1500ppm/Cel ppm/°C -1500ppm/Cel ppm/°C
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Palladium/Silver (Pd/Ag)
Width 1.02 mm 1.02 mm
Base Number Matches 1 1

Compare 0805P561C500GT-H with alternatives

Compare 0805P561C500PT- with alternatives