0805NPO330JT3AR vs CB0805NPO330JS feature comparison

0805NPO330JT3AR American Technical Ceramics Corp

Buy Now Datasheet

CB0805NPO330JS Quantic UTC

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer AMERICAN TECHNICAL CERAMICS CORP UNION TECHNOLOGY CORP
Package Description , 0805 , 0805
Reach Compliance Code compliant unknown
Capacitance 0.000033 µF 0.000033 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.3 mm 1.27 mm
JESD-609 Code e3
Length 2 mm 2.03 mm
Manufacturer Series 0805(100V,NP0)
Multilayer Yes Yes
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 13 Inch Bulk
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 100 V 100 V
Series NP0
Size Code 0805 0805
Temperature Characteristics Code NP0 NP0
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Width 1.25 mm 1.27 mm
Base Number Matches 1 1
ECCN Code EAR99
Mounting Feature SURFACE MOUNT
Surface Mount YES
Terminal Shape WRAPAROUND

Compare 0805NPO330JT3AR with alternatives

Compare CB0805NPO330JS with alternatives