0805NPO330JC3SR vs 0805CG330J101T feature comparison

0805NPO330JC3SR American Technical Ceramics Corp

Buy Now Datasheet

0805CG330J101T PRO-AN Electronic Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer AMERICAN TECHNICAL CERAMICS CORP PRO-AN ELECTRONIC CO LTD
Package Description , 0805 , 0805
Reach Compliance Code compliant unknown
Capacitance 0.000033 µF 0.000033 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.3 mm 1.25 mm
JESD-609 Code e4
Length 2 mm 2 mm
Manufacturer Series 0805(100V,NP0)
Multilayer Yes
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 13 Inch TR
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 100 V 100 V
Series NP0 0805CG(100V)
Size Code 0805 0805
Temperature Characteristics Code NP0 NP0
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Silver/Palladium (Ag/Pd)
Width 1.25 mm 1.25 mm
Base Number Matches 1 1
ECCN Code EAR99

Compare 0805NPO330JC3SR with alternatives

Compare 0805CG330J101T with alternatives